
RH100-24.000-12-1010-EXT-TR | |
---|---|
DigiKey Part Number | 2151-RH100-24.000-12-1010-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-24.000-12-1010-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-24.000-12-1010-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-24.000-12-1010-EXT-TR |
Description | CRYSTAL 24.0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₩265.00000 | ₩265 |
10 | ₩229.20000 | ₩2,292 |
25 | ₩217.48000 | ₩5,437 |
50 | ₩208.38000 | ₩10,419 |
100 | ₩199.85000 | ₩19,985 |
250 | ₩188.98000 | ₩47,245 |
500 | ₩181.16200 | ₩90,581 |
1,000 | ₩173.68300 | ₩173,683 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
3,000 | ₩162.43100 | ₩487,293 |
6,000 | ₩155.70783 | ₩934,247 |
9,000 | ₩151.90756 | ₩1,367,168 |
15,000 | ₩147.25080 | ₩2,208,762 |
21,000 | ₩144.26210 | ₩3,029,504 |
30,000 | ₩141.16160 | ₩4,234,848 |
36,000 | ₩139.60278 | ₩5,025,700 |
72,000 | ₩133.83246 | ₩9,635,937 |
75,000 | ₩133.50080 | ₩10,012,560 |