
R2520-16.000-12-2030-EXT-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2520-16.000-12-2030-EXT-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2520-16.000-12-2030-EXT-TR-NS1CT-ND - Cut Tape (CT) 2151-R2520-16.000-12-2030-EXT-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-16.000-12-2030-EXT-TR-NS1 |
Description | CRYSTAL 16.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX2B16.000F1210F30 | Shenzhen SCTF Electronics | 72,000 | 5852-SX2B16.000F1210F30TR-ND | ₩1,587.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩321.00000 | ₩321 |
| 10 | ₩282.80000 | ₩2,828 |
| 25 | ₩267.24000 | ₩6,681 |
| 50 | ₩256.22000 | ₩12,811 |
| 100 | ₩245.68000 | ₩24,568 |
| 250 | ₩232.37600 | ₩58,094 |
| 500 | ₩222.77600 | ₩111,388 |
| 1,000 | ₩213.54300 | ₩213,543 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩199.71233 | ₩599,137 |
| 6,000 | ₩191.44900 | ₩1,148,694 |
| 9,000 | ₩186.77522 | ₩1,680,977 |
| 15,000 | ₩181.05067 | ₩2,715,760 |
| 21,000 | ₩177.37719 | ₩3,724,921 |
| 30,000 | ₩173.56517 | ₩5,206,955 |