


R2016-16.000-8-1010-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2016-16.000-8-1010-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-16.000-8-1010-TR-NS1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R2016-16.000-8-1010-TR-NS1 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2016-16.000-9-1010-TR-NS1 | Raltron Electronics | 4,359 | 2151-R2016-16.000-9-1010-TR-NS1CT-ND | ₩0.70000 | Similar |
| E1SB16E000004E | Hosonic Electronic Co., Ltd | 1,536 | 3186-E1SB16E000004ECT-ND | ₩0.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩871.00000 | ₩871 |
| 10 | ₩753.70000 | ₩7,537 |
| 25 | ₩713.04000 | ₩17,826 |
| 50 | ₩683.68000 | ₩34,184 |
| 100 | ₩655.55000 | ₩65,555 |
| 250 | ₩619.89600 | ₩154,974 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩322.39333 | ₩967,180 |
| 6,000 | ₩309.05967 | ₩1,854,358 |
| 9,000 | ₩301.51844 | ₩2,713,666 |
| 15,000 | ₩292.28207 | ₩4,384,231 |
| 21,000 | ₩286.35662 | ₩6,013,489 |
| 30,000 | ₩282.52223 | ₩8,475,667 |