25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1612-25.000-8-F-1020-EXT-TR-NS1

DigiKey Part Number
2151-R1612-25.000-8-F-1020-EXT-TR-NS1TR-ND - Tape & Reel (TR)
2151-R1612-25.000-8-F-1020-EXT-TR-NS1CT-ND - Cut Tape (CT)
2151-R1612-25.000-8-F-1020-EXT-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1612-25.000-8-F-1020-EXT-TR-NS1
Description
CRYSTAL 25.000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (1.6x1.25)
Frequency Stability
±20ppm
Size / Dimension
0.063" L x 0.049" W (1.60mm x 1.25mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩310.42800₩931,284
Manufacturers Standard Package