Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CP5032-125.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP5032-125.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP5032-125.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP5032-125.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP5032-125.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 125MHZ 2.5V LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653E12505I2T | CTS-Frequency Controls | 0 | 653E12505I2T-ND | ₩4,858.72500 | Direct |
| 653P12505I2T | CTS-Frequency Controls | 0 | 653P12505I2T-ND | ₩4,858.72500 | Direct |
| 655E12505I2T | CTS-Frequency Controls | 0 | 655E12505I2T-ND | ₩4,988.67300 | Direct |
| 655P12505I2T | CTS-Frequency Controls | 0 | 655P12505I2T-ND | ₩4,988.67300 | Direct |
| 654P12505I2T | CTS-Frequency Controls | 0 | 654P12505I2T-ND | ₩4,033.64700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,026.00000 | ₩8,026 |
| 10 | ₩6,969.80000 | ₩69,698 |
| 25 | ₩6,591.56000 | ₩164,789 |
| 50 | ₩6,319.44000 | ₩315,972 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₩6,058.33000 | ₩605,833 |
| 200 | ₩5,808.14000 | ₩1,161,628 |
| 300 | ₩5,666.75333 | ₩1,700,026 |
| 500 | ₩5,493.62000 | ₩2,746,810 |
| 700 | ₩5,382.51143 | ₩3,767,758 |
| 1,000 | ₩5,267.29700 | ₩5,267,297 |




