Pushbutton Hall Effect Switch 16mA 5.25 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.13001.1101350

DigiKey Part Number
3.13001.1101350-ND
Manufacturer
Manufacturer Product Number
3.13001.1101350
Description
SWITCH PUSH HALL EFF 16MA 5.25V
Customer Reference
Detailed Description
Pushbutton Hall Effect Switch 16mA 5.25 V
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Tube
Part Status
Obsolete
Circuit
Single
Switch Function
Off-Mom
Supply Voltage
4.75 ~ 5.25VDC
Supply Current
5mA - Max
Voltage - Output (Max)
5.25 V
Current - Output (Max)
16mA
Actuator Type
Plunger for Cap
Actuator Color
-
Ingress Protection
IP40
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.