
M2107-3005-S-12 | |
|---|---|
DigiKey Part Number | 1772-2378-ND |
Manufacturer | |
Manufacturer Product Number | M2107-3005-S-12 |
Description | HEX STANDOFF M3X0.5 STEEL 12MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.472" (12.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.660" (16.76mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,205.00000 | ₩5,205 |
| 5 | ₩4,432.40000 | ₩22,162 |
| 10 | ₩4,157.50000 | ₩41,575 |
| 25 | ₩3,838.76000 | ₩95,969 |
| 50 | ₩3,627.48000 | ₩181,374 |
| 100 | ₩3,438.30000 | ₩343,830 |
| 250 | ₩3,218.52800 | ₩804,632 |
| 500 | ₩3,072.33600 | ₩1,536,168 |
| 1,000 | ₩2,941.32500 | ₩2,941,325 |