



M2107-3005-N | |
|---|---|
DigiKey Part Number | 1772-1834-ND |
Manufacturer | |
Manufacturer Product Number | M2107-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2107-3005-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.660" (16.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,297.00000 | ₩5,297 |
| 5 | ₩4,506.60000 | ₩22,533 |
| 10 | ₩4,228.60000 | ₩42,286 |
| 25 | ₩3,904.24000 | ₩97,606 |
| 50 | ₩3,689.26000 | ₩184,463 |
| 100 | ₩3,497.29000 | ₩349,729 |
| 250 | ₩3,274.12800 | ₩818,532 |
| 500 | ₩3,125.68000 | ₩1,562,840 |
| 1,000 | ₩2,992.63000 | ₩2,992,630 |