
M2107-3005-B | |
|---|---|
DigiKey Part Number | 1772-M2107-3005-B-ND |
Manufacturer | |
Manufacturer Product Number | M2107-3005-B |
Description | HEX STANDOFF M3X0.5 BRASS 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.660" (16.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,162.00000 | ₩2,162 |
| 5 | ₩1,825.40000 | ₩9,127 |
| 10 | ₩1,705.00000 | ₩17,050 |
| 25 | ₩1,564.16000 | ₩39,104 |
| 50 | ₩1,471.50000 | ₩73,575 |
| 100 | ₩1,388.42000 | ₩138,842 |
| 250 | ₩1,292.04400 | ₩323,011 |
| 500 | ₩1,228.01400 | ₩614,007 |
| 1,000 | ₩1,170.71700 | ₩1,170,717 |