Hex Standoff Threaded M3x0.5 Brass 0.472" (12.00mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2107-3005-B-12

DigiKey Part Number
1772-2262-ND
Manufacturer
Manufacturer Product Number
M2107-3005-B-12
Description
HEX STANDOFF M3X0.5 BRASS 12MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.472" (12.00mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.660" (16.76mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,207
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩2,517.00000₩2,517
5₩2,125.00000₩10,625
10₩1,984.60000₩19,846
25₩1,823.64000₩45,591
50₩1,716.76000₩85,838
100₩1,621.16000₩162,116
250₩1,510.23600₩377,559
500₩1,436.50800₩718,254
1,000₩1,370.48500₩1,370,485
Manufacturers Standard Package