
M2107-3005-AL-7 | |
|---|---|
DigiKey Part Number | 1772-4184-ND |
Manufacturer | |
Manufacturer Product Number | M2107-3005-AL-7 |
Description | HEX STANDOFF M3X0.5 ALUM 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.472" (12.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.660" (16.76mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,900.00000 | ₩1,900 |
| 5 | ₩1,600.00000 | ₩8,000 |
| 10 | ₩1,493.40000 | ₩14,934 |
| 25 | ₩1,369.56000 | ₩34,239 |
| 50 | ₩1,287.10000 | ₩64,355 |
| 100 | ₩1,213.74000 | ₩121,374 |
| 250 | ₩1,128.52400 | ₩282,131 |
| 500 | ₩1,071.90600 | ₩535,953 |
| 1,000 | ₩1,021.21900 | ₩1,021,219 |