
M0537-4-AL | |
|---|---|
DigiKey Part Number | 1772-3042-ND |
Manufacturer | |
Manufacturer Product Number | M0537-4-AL |
Description | ROUND SPACER ALUMINUM 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,286.00000 | ₩2,286 |
| 5 | ₩1,927.40000 | ₩9,637 |
| 10 | ₩1,802.30000 | ₩18,023 |
| 25 | ₩1,654.36000 | ₩41,359 |
| 50 | ₩1,557.38000 | ₩77,869 |
| 100 | ₩1,470.27000 | ₩147,027 |
| 250 | ₩1,369.26400 | ₩342,316 |
| 500 | ₩1,302.17600 | ₩651,088 |
| 1,000 | ₩1,242.09900 | ₩1,242,099 |