



M0531-3-N | |
|---|---|
DigiKey Part Number | 1772-1697-ND |
Manufacturer | |
Manufacturer Product Number | M0531-3-N |
Description | ROUND SPACER NYLON 2MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0531-3-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.079" (2.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,683.00000 | ₩1,683 |
| 5 | ₩1,417.80000 | ₩7,089 |
| 10 | ₩1,320.50000 | ₩13,205 |
| 25 | ₩1,209.56000 | ₩30,239 |
| 50 | ₩1,136.36000 | ₩56,818 |
| 100 | ₩1,070.89000 | ₩107,089 |
| 250 | ₩994.84000 | ₩248,710 |
| 500 | ₩944.30800 | ₩472,154 |
| 1,000 | ₩899.13400 | ₩899,134 |