Round Spacer Unthreaded Nylon 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0505-3-N

DigiKey Part Number
1772-1339-ND
Manufacturer
Manufacturer Product Number
M0505-3-N
Description
ROUND SPACER NYLON 6MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0505-3-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.236" (6.00mm)
Length - Overall
0.236" (6.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,335
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩1,761.00000₩1,761
5₩1,482.60000₩7,413
10₩1,382.20000₩13,822
25₩1,266.40000₩31,660
50₩1,189.80000₩59,490
100₩1,121.39000₩112,139
250₩1,042.16000₩260,540
500₩989.49800₩494,749
1,000₩942.34700₩942,347
Manufacturers Standard Package