#8-32 Cheese Head Shoulder Screw Hex Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6929-SS

DigiKey Part Number
1772-6929-SS-ND
Manufacturer
Manufacturer Product Number
6929-SS
Description
5/16HD X 0.7500 X 8-32THD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#8-32 Cheese Head Shoulder Screw Hex Drive Stainless Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
Cheese Head
Drive Type
Hex
Features
-
Thread Size
#8-32
Head Diameter
0.313" (7.94mm)
Head Height
0.156" (3.97mm)
Length - Below Head
0.938" (23.81mm)
Length - Overall
1.094" (27.78mm)
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩10,795.00000₩10,795
5₩9,275.60000₩46,378
10₩8,735.10000₩87,351
25₩8,108.72000₩202,718
50₩7,692.96000₩384,648
100₩7,320.76000₩732,076
250₩6,887.77600₩1,721,944
500₩6,599.46800₩3,299,734
1,000₩6,340.93600₩6,340,936
Manufacturers Standard Package