
4730-B | |
|---|---|
DigiKey Part Number | 1772-2686-ND |
Manufacturer | |
Manufacturer Product Number | 4730-B |
Description | HEX STANDOFF #8-32 BRASS 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,413.00000 | ₩3,413 |
| 5 | ₩2,885.00000 | ₩14,425 |
| 10 | ₩2,701.20000 | ₩27,012 |
| 25 | ₩2,487.72000 | ₩62,193 |
| 50 | ₩2,346.26000 | ₩117,313 |
| 100 | ₩2,219.61000 | ₩221,961 |
| 250 | ₩2,072.77200 | ₩518,193 |
| 500 | ₩1,975.07200 | ₩987,536 |
| 1,000 | ₩1,887.56600 | ₩1,887,566 |