Hex Standoff Threaded #4-40 Stainless Steel 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3545-A-440-SS

DigiKey Part Number
1772-3545-A-440-SS-ND
Manufacturer
Manufacturer Product Number
3545-A-440-SS
Description
HEX STANDOFF #4-40 SS 1/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.200" (5.08mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩4,973.00000₩4,973
5₩4,225.40000₩21,127
10₩3,961.40000₩39,614
25₩3,656.52000₩91,413
50₩3,454.52000₩172,726
100₩3,273.66000₩327,366
250₩3,063.41200₩765,853
500₩2,923.61000₩1,461,805
1,000₩2,798.31400₩2,798,314
Manufacturers Standard Package