
1281-38-S-12 | |
|---|---|
DigiKey Part Number | 1772-3889-ND |
Manufacturer | |
Manufacturer Product Number | 1281-38-S-12 |
Description | ROUND SPACER STEEL 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.375" (9.53mm) 3/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,151.00000 | ₩3,151 |
| 5 | ₩2,659.40000 | ₩13,297 |
| 10 | ₩2,488.00000 | ₩24,880 |
| 25 | ₩2,288.80000 | ₩57,220 |
| 50 | ₩2,156.90000 | ₩107,845 |
| 100 | ₩2,039.23000 | ₩203,923 |
| 250 | ₩1,902.45200 | ₩475,613 |
| 500 | ₩1,811.58200 | ₩905,791 |
| 1,000 | ₩1,730.17600 | ₩1,730,176 |