



1221-25-AL | |
|---|---|
DigiKey Part Number | 1772-1345-ND |
Manufacturer | |
Manufacturer Product Number | 1221-25-AL |
Description | ROUND SPACER ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 1221-25-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,683.00000 | ₩1,683 |
| 5 | ₩1,408.40000 | ₩7,042 |
| 10 | ₩1,312.70000 | ₩13,127 |
| 25 | ₩1,203.40000 | ₩30,085 |
| 50 | ₩1,130.80000 | ₩56,540 |
| 100 | ₩1,065.94000 | ₩106,594 |
| 250 | ₩990.58000 | ₩247,645 |
| 500 | ₩940.57000 | ₩470,285 |
| 1,000 | ₩895.78300 | ₩895,783 |