Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4"
1124-6-N
1124-6-N

1124-6-N

DigiKey Part Number
1772-2020-ND
Manufacturer
Manufacturer Product Number
1124-6-N
Description
ROUND SPACER NYLON 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
1124-6-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩324.00000₩324
5₩271.80000₩1,359
10₩250.20000₩2,502
25₩226.12000₩5,653
50₩210.66000₩10,533
100₩196.76000₩19,676
250₩180.75600₩45,189
500₩170.10000₩85,050
1,000₩160.60200₩160,602
Manufacturers Standard Package