Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8"
1122-6-N
1122-6-N

1122-6-N

DigiKey Part Number
1772-1998-ND
Manufacturer
Manufacturer Product Number
1122-6-N
Description
ROUND SPACER NYLON 1/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
EDA/CAD Models
1122-6-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩278.00000₩278
5₩228.60000₩1,143
10₩213.10000₩2,131
25₩192.12000₩4,803
50₩178.84000₩8,942
100₩166.95000₩16,695
250₩153.20400₩38,301
500₩144.09200₩72,046
1,000₩135.98400₩135,984
Manufacturers Standard Package