Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R404N07000

DigiKey Part Number
2201-R404N07000-ND
Manufacturer
Manufacturer Product Number
R404N07000
Description
TERMINATION: SMA M 26.5 GHZ 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging, Cap
Manufacturer
Radiall USA, Inc.
Body Finish
Gold
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Connector Style
SMA
Body Material
Stainless Steel
Connector Type
Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Frequency - Max
26.5 GHz
Base Product Number
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
10₩143,898.30000₩1,438,983
Manufacturers Standard Package