Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG500QEAAA-M20-TA0AA

DigiKey Part Number
2958-RG500QEAAA-M20-TA0AA-ND
Manufacturer
Manufacturer Product Number
RG500QEAAA-M20-TA0AA
Description
RF TXRX MOD CELL NAV SMD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RG500QEAAA-M20-TA0AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
6GHz
Data Rate
2.5Gbps
Power - Output
26dBm
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, I2S, PCM, SDIO, UART, SPI, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 4.3V
Current - Receiving
16mA
Current - Transmitting
16mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩585,729.00000₩585,729
Manufacturers Standard Package