
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Quad Opening | |
Mounting Type | Screw, #10, Adhesive | |
Size / Dimension | 1.10" L x 1.10" W (28.0mm x 28.0mm) | |
For Use With/Related Products | Cable Ties up to 0.189" (4.8mm) Width | |
Material | Nylon | |
Color | Natural | |
Base Product Number |