


DK-8811-10055-1A | |
|---|---|
DigiKey Part Number | DK-8811-10055-1A-ND |
Manufacturer | |
Manufacturer Product Number | DK-8811-10055-1A |
Description | BOARD EVAL FOR CSR8811 |
Customer Reference | |
Detailed Description | CSR8811 BlueCore® Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Qualcomm | Utilized IC / Part CSR8811 |
Series | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Base Product Number |
Frequency 2.4GHz |