


B39652B8380L210 | |
|---|---|
DigiKey Part Number | 1752-B39652B8380L210TR-ND - Tape & Reel (TR) 1752-B39652B8380L210CT-ND - Cut Tape (CT) 1752-B39652B8380L210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39652B8380L210 |
Description | RF FILTER 6.535GHZ 8SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.535GHz Center Frequency RF Filter (Radio Frequency) 1.18GHz Bandwidth 3dB 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B39652B8380L210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.535GHz Center | |
Bandwidth | 1.18GHz | |
Filter Type | - | |
Ripple | 0.8dB | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.071" L x 0.055" W (1.80mm x 1.40mm) | |
Height (Max) | 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,645.00000 | ₩2,645 |
| 10 | ₩2,151.00000 | ₩21,510 |
| 25 | ₩1,983.16000 | ₩49,579 |
| 50 | ₩1,865.44000 | ₩93,272 |
| 100 | ₩1,754.60000 | ₩175,460 |
| 250 | ₩1,618.20400 | ₩404,551 |
| 500 | ₩1,522.19600 | ₩761,098 |
| 1,000 | ₩1,431.90500 | ₩1,431,905 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩1,242.16840 | ₩6,210,842 |
| 10,000 | ₩1,168.28760 | ₩11,682,876 |
