


B39431B3730H110 | |
|---|---|
DigiKey Part Number | 495-3691-2-ND - Tape & Reel (TR) 495-3691-1-ND - Cut Tape (CT) 495-3691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39431B3730H110 |
Description | FILTER SAW 433.92MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.4dB 140kHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Qualcomm (RF front-end (RFFE) filters) | Applications Remote Control |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 433.92MHz | Height (Max) 0.039" (1.00mm) |
Bandwidth 140kHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 2.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,400.00000 | ₩2,400 |
| 10 | ₩1,955.30000 | ₩19,553 |
| 25 | ₩1,802.76000 | ₩45,069 |
| 50 | ₩1,695.44000 | ₩84,772 |
| 100 | ₩1,594.54000 | ₩159,454 |
| 250 | ₩1,470.70400 | ₩367,676 |
| 500 | ₩1,383.44200 | ₩691,721 |
| 1,000 | ₩1,301.37600 | ₩1,301,376 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₩1,071.76867 | ₩9,645,918 |

