
QMR16-05-CW-B | |
|---|---|
DigiKey Part Number | 1516-1007-ND |
Manufacturer | |
Manufacturer Product Number | QMR16-05-CW-B |
Description | SPOT LIGHT COOL WHT 5W 12VDC |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool (x 3) Bi-Pin 12V AC/DC 1.969" Dia x 1.890" L (50.01mm x 48.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Bi-Pin Base Lamps | |
Size / Dimension | 1.969" Dia x 1.890" L (50.01mm x 48.01mm) | |
Wavelength | 6500K | |
Voltage - Forward (Vf) (Typ) | 12V AC/DC | |
Base Type | Bi-Pin | |
Color | White, Cool (x 3) | |
Millicandela Rating | - | |
Configuration | 3 Round | |
Applications | General Purpose Lighting | |
Base Product Number |