
QBLP650-Y | |
---|---|
DigiKey Part Number | 1516-1169-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP650-Y |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 595nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP650-Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩112.80033 | ₩338,401 |
6,000 | ₩101.51933 | ₩609,116 |
15,000 | ₩90.24027 | ₩1,353,604 |
30,000 | ₩84.60027 | ₩2,538,008 |
75,000 | ₩76.14033 | ₩5,710,525 |
150,000 | ₩73.32023 | ₩10,998,034 |