
TQL9047-PCB_IF | |
|---|---|
DigiKey Part Number | 2312-TQL9047-PCB_IF-ND |
Manufacturer | |
Manufacturer Product Number | TQL9047-PCB_IF |
Description | 50-4200MHZ HIGH LINEARITY GAIN B |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | TQL9047 - Amplifier 50MHz ~ 500MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 50MHz ~ 500MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TQL9047 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 500MHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩193,050.00000 | ₩193,050 |