New at DigiKey
QPL1841 - Amplifier 5MHz ~ 850MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPL1841EVB-04

DigiKey Part Number
2312-QPL1841EVB-04-ND
Manufacturer
Manufacturer Product Number
QPL1841EVB-04
Description
8V UPSTREAM EVALUATION BOARD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
QPL1841 - Amplifier 5MHz ~ 850MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
5MHz ~ 850MHz
Contents
Board(s)
Utilized IC / Part
QPL1841
RF Type
-
RF Frequency
5MHz ~ 850MHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩244,880.00000₩244,880
Manufacturers Standard Package