
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 5MHz ~ 850MHz | |
Contents | Board(s) | |
Utilized IC / Part | QPL1841 | |
RF Type | - | |
RF Frequency | 5MHz ~ 850MHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩244,880.00000 | ₩244,880 |