
SB24006 | |
|---|---|
DigiKey Part Number | 553-SB24006-ND |
Manufacturer | |
Manufacturer Product Number | SB24006 |
Description | ANTENNA 2.4-2.GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Blade Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Blade | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.14dBi | |
Power - Max | 3 W | |
Features | Cable - 1.8288m | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.750" (19.05mm) | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | ₩45,678.89831 | ₩2,695,055 |