
H1164FNL | |
|---|---|
DigiKey Part Number | 553-2710-5-ND |
Manufacturer | |
Manufacturer Product Number | H1164FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.110" L x 0.608" W (28.19mm x 15.44mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ₩13,781.20000 | ₩206,718 |
| 30 | ₩13,352.86667 | ₩400,586 |
| 45 | ₩13,107.48889 | ₩589,837 |
| 75 | ₩12,804.10667 | ₩960,308 |
| 105 | ₩12,607.44762 | ₩1,323,782 |
| 150 | ₩12,401.94667 | ₩1,860,292 |
| 375 | ₩11,887.47200 | ₩4,457,802 |
| 750 | ₩11,510.90800 | ₩8,633,181 |