


BWVS00808040150M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00808040150M00TR-ND - Tape & Reel (TR) 553-BWVS00808040150M00CT-ND - Cut Tape (CT) 553-BWVS00808040150M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00808040150M00 |
Description | FIXED IND 15UH 3.2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 3.2 A 50mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩757.00000 | ₩757 |
| 10 | ₩619.30000 | ₩6,193 |
| 100 | ₩508.73000 | ₩50,873 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩418.33200 | ₩418,332 |
| 2,000 | ₩394.45500 | ₩788,910 |
| 3,000 | ₩381.13733 | ₩1,143,412 |
| 5,000 | ₩365.00960 | ₩1,825,048 |
| 7,000 | ₩354.77071 | ₩2,483,395 |
| 10,000 | ₩344.24060 | ₩3,442,406 |