15 µH Shielded Inductor 3.2 A 50mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Inductor 3.2 A 50mOhm Nonstandard
(A,B)WVS_View2

BWVS00808040150M00

DigiKey Part Number
553-BWVS00808040150M00TR-ND - Tape & Reel (TR)
553-BWVS00808040150M00CT-ND - Cut Tape (CT)
553-BWVS00808040150M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVS00808040150M00
Description
FIXED IND 15UH 3.2A 50 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 3.2 A 50mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
50mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,724
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩757.00000₩757
10₩619.30000₩6,193
100₩508.73000₩50,873
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩418.33200₩418,332
2,000₩394.45500₩788,910
3,000₩381.13733₩1,143,412
5,000₩365.00960₩1,825,048
7,000₩354.77071₩2,483,395
10,000₩344.24060₩3,442,406
Manufacturers Standard Package