
BWQV003225203R3K00 | |
---|---|
DigiKey Part Number | 553-BWQV003225203R3K00TR-ND - Tape & Reel (TR) 553-BWQV003225203R3K00CT-ND - Cut Tape (CT) 553-BWQV003225203R3K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWQV003225203R3K00 |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩470.00000 | ₩470 |
10 | ₩385.00000 | ₩3,850 |
100 | ₩316.98000 | ₩31,698 |
1,000 | ₩260.66300 | ₩260,663 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₩245.78450 | ₩491,569 |
4,000 | ₩231.75800 | ₩927,032 |
6,000 | ₩223.93533 | ₩1,343,612 |
10,000 | ₩214.46470 | ₩2,144,647 |
14,000 | ₩208.45243 | ₩2,918,334 |
20,000 | ₩202.26765 | ₩4,045,353 |
50,000 | ₩193.60926 | ₩9,680,463 |