
C2016A.12.08 | |
---|---|
DigiKey Part Number | C2016N-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2016A.12.08 |
Description | HOOK-UP STRND 22AWG BRN 100' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩29,596.00000 | ₩29,596 |
2 | ₩28,192.50000 | ₩56,385 |
3 | ₩27,392.00000 | ₩82,176 |
5 | ₩26,416.00000 | ₩132,080 |
7 | ₩25,788.00000 | ₩180,516 |
10 | ₩25,137.60000 | ₩251,376 |
25 | ₩23,529.96000 | ₩588,249 |
50 | ₩22,371.10000 | ₩1,118,555 |
100 | ₩21,259.55000 | ₩2,125,955 |




