
C2016A.12.06 | |
---|---|
DigiKey Part Number | C2016G-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2016A.12.06 |
Description | HOOK-UP STRND 22AWG GRN 100' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩30,360.00000 | ₩30,360 |
2 | ₩28,913.00000 | ₩57,826 |
3 | ₩28,092.33333 | ₩84,277 |
5 | ₩27,089.20000 | ₩135,446 |
7 | ₩26,445.00000 | ₩185,115 |
10 | ₩25,778.30000 | ₩257,783 |
25 | ₩24,128.92000 | ₩603,223 |
50 | ₩22,940.38000 | ₩1,147,019 |
100 | ₩21,799.89000 | ₩2,179,989 |




