Black Stranded Hook-Up Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2015A.12.01

DigiKey Part Number
C2015B-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2015A.12.01
Description
HOOK-UP STRND 24AWG BLACK 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,500
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Alternate Color
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price: ₩25,717.00000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 50
Unit Price: ₩24,938.00000
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 38
Unit Price: ₩25,717.00000
HOOK-UP STRND 24AWG ORG 100'
In-Stock: 0
Unit Price: ₩25,717.00000
HOOK-UP STRND 24AWG YLW 100'
In-Stock: 85
Unit Price: ₩25,717.00000
Alternate Length
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 0
Unit Price: