
C2015A.11.03 | |
---|---|
DigiKey Part Number | C2015R-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2015A.11.03 |
Description | HOOK-UP STRND 24AWG 300V RED 50' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Red 300V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩14,005.00000 | ₩14,005 |
2 | ₩13,336.00000 | ₩26,672 |
3 | ₩12,961.00000 | ₩38,883 |
5 | ₩12,499.80000 | ₩62,499 |
7 | ₩12,205.42857 | ₩85,438 |
10 | ₩11,900.20000 | ₩119,002 |
25 | ₩11,144.84000 | ₩278,621 |
50 | ₩10,600.82000 | ₩530,041 |
100 | ₩10,079.29000 | ₩1,007,929 |





