Red Hook-Up Stranded Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1321.21.03

DigiKey Part Number
C1321R-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1321.21.03
Description
TEST LEAD 18AWG 5000V RED 100'
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 Red 5000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.145" (3.68mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
100.0' (30.5m)
Voltage
5000V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩52,579.00000₩52,579
2₩50,066.50000₩100,133
3₩48,641.00000₩145,923
5₩46,895.40000₩234,477
7₩45,777.71429₩320,444
10₩44,614.60000₩446,146
25₩41,740.84000₩1,043,521
50₩39,670.28000₩1,983,514
100₩37,682.75000₩3,768,275
Manufacturers Standard Package
Alternate Color
TEST LEAD 18AWG 5000V BLACK 100'
In-Stock: 0
Unit Price: ₩73,652.00000
Alternate Length
TEST LEAD 18AWG 5000V RED 1000'
In-Stock: 15000
Unit Price: ₩355.99100