10 AWG Hook-Up Wire 19/0.0234" Brown 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76832.18.08

DigiKey Part Number
C76832BR-500-ND
Manufacturer
Manufacturer Product Number
76832.18.08
Description
HOOK-UP STRND 10AWG BROWN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Brown 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0234"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.176" (4.47mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in KRW
Spool
QuantityUnit PriceExt Price
1₩425,725.00000₩425,725
2₩404,918.00000₩809,836
3₩393,136.00000₩1,179,408
5₩378,705.20000₩1,893,526
7₩369,432.28571₩2,586,026
10₩359,807.70000₩3,598,077
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 10AWG BLACK
In-Stock: 4000
Unit Price: ₩795.86200
HOOK-UP STRND 10AWG WHITE
In-Stock: 1000
Unit Price: ₩857.71800
HOOK-UP STRND 10AWG RED
In-Stock: 2000
Unit Price: ₩796.35200
HOOK-UP STRND 10AWG ORANGE
In-Stock: 0
Unit Price: ₩397.07500
HOOK-UP STRND 10AWG YELLOW
In-Stock: 500
Unit Price: ₩746.63600
Alternate Length
HOOKUP STRND 10AWG 600V BRN 100'
In-Stock: 0
Unit Price: ₩148,401.00000
HOOK-UP STRND 10AWG 600V BROWN
In-Stock: 2
Unit Price: ₩72,740.00000