Parametric Equivalent

76502.24.08 | |
|---|---|
DigiKey Part Number | 76502.24.08-ND |
Manufacturer | |
Manufacturer Product Number | 76502.24.08 |
Description | HOOK-UP STRND 18AWG BROWN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Brown 600V 2500' (762.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 2500' (762.0m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩418.95840 | ₩1,047,396 |





