
PIM526 | |
|---|---|
DigiKey Part Number | 1778-PIM526-ND |
Manufacturer | |
Manufacturer Product Number | PIM526 |
Description | LED DOT MATRIX BREAKOUT RED |
Customer Reference | |
Detailed Description | IS31FL3730, LTP-305 LED Dot Matrix 7x5 2-Digit Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Display | |
Function | LED Dot Matrix 7x5 2-Digit | |
Utilized IC / Part | IS31FL3730, LTP-305 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | C++, MicroPython, Python | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Primary Attributes | Red | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |