
3273914 | |
|---|---|
DigiKey Part Number | 277-3273914-ND |
Manufacturer | |
Manufacturer Product Number | 3273914 |
Description | TERM BLK 19POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Black Middle 64.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273914 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 32 A |
Series | Voltage - IEC 450 V |
Packaging Bulk | Features Block of 9 |
Part Status Active | Housing Color Black |
Type Middle | Length 1.126" (28.60mm) |
Mounting Type Direct Mount | Height (Max) 0.854" (21.70mm) |
Number of Positions 19 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 64.8mm | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,332.00000 | ₩12,332 |

