
3251021 | |
|---|---|
DigiKey Part Number | 277-11505-ND |
Manufacturer | |
Manufacturer Product Number | 3251021 |
Description | CONN TERM BLK END PLATE PNL GRAY |
Customer Reference | |
Detailed Description | Connector End Plate, Panel Type For CLIPLINE MSBV Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | End Plate, Panel Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE MSBV Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩402.00000 | ₩402 |










