


2867694 | |
|---|---|
DigiKey Part Number | 277-3043-ND |
Manufacturer | |
Manufacturer Product Number | 2867694 |
Description | COAX CBL SMA TO N-TYPE 11.8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type EF 316 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | SMA to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | EF 316 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 2.4 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - |