Output Module DIN Rail 5 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2861632

DigiKey Part Number
277-3142-ND
Manufacturer
Manufacturer Product Number
2861632
Description
OUTPUT MOD 2 PWM/SS 5-24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 5 ~ 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2861632 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
Inline Series
Number of Inputs and Type
-
Number of Outputs and Type
2 - PWM/Solid State
Voltage - Supply
5 ~ 24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Approval Agency
-
Weight
0.41 lb (185.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩496,571.00000₩496,571
Manufacturers Standard Package