
2702441 | |
|---|---|
DigiKey Part Number | 2702441-ND |
Manufacturer | |
Manufacturer Product Number | 2702441 |
Description | GIGABIT SFP WDM MODULE FOR TRANS |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1Gbps 1550nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer Phoenix Contact | Applications General Purpose |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Obsolete | Connector Type LC |
Data Rate 1Gbps | Mounting Type Pluggable, SFP |